
MP1-L-0100-103-5%-MP | |
|---|---|
DigiKey Part Number | 905-MP1-L-0100-103-5%-MP-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0100-103-5%-MP |
Description | SEN POTENTIOMETER RES TERM PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip |
Datasheet | Datasheet |
Category | Output Type Resistive |
Manufacturer Spectra Symbol | Actuator Material Magnet |
Series | Termination Style Terminal Pins |
Packaging Bag | Operating Temperature 85°C |
Part Status Active | Package / Case Sensor Strip |
Type Potentiometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.31000 | €25.31 |
| 10 | €21.00800 | €210.08 |
| 30 | €19.20233 | €576.07 |
| 50 | €18.41400 | €920.70 |
| 100 | €17.39360 | €1,739.36 |
| 250 | €16.12852 | €4,032.13 |
| 500 | €15.23184 | €7,615.92 |
| Unit Price without VAT: | €25.31000 |
|---|---|
| Unit Price with VAT: | €30.37200 |

