Carbon Monoxide (CO) Sensor Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Monoxide (CO) Sensor Current
110-109 Back
SPEC Sensors Carbon Monoxide Sensor Kit – Another Geek Moment

110-109

DigiKey Part Number
1684-1001-ND
Manufacturer
Manufacturer Product Number
110-109
Description
SENSOR CARB MONOX CURRENT OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor Current
Datasheet
 Datasheet
EDA/CAD Models
110-109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Accuracy
±2%
Output
Current
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
5mV
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.00000€17.00
Unit Price without VAT:€17.00000
Unit Price with VAT:€20.40000