Air Quality Sensor 0 V ~ 3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-008

DigiKey Part Number
1684-1027-ND
Manufacturer
Manufacturer Product Number
968-008
Description
SENSOR AIR QUALITY 0-3V OUTPUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air Quality Sensor 0 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Output
0 V ~ 3 V
Packaging
Bulk
Operating Temperature
-40°C ~ 50°C
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
Type
Air Quality
Current - Supply
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€42.50000€42.50
Unit Price without VAT:€42.50000
Unit Price with VAT:€51.00000