
19039 | |
|---|---|
DigiKey Part Number | 1568-19039-ND |
Manufacturer | |
Manufacturer Product Number | 19039 |
Description | BLADERF 2.0 MICRO XA5 |
Customer Reference | |
Detailed Description | 5CEBA2F23 - Cellular Transceiver 47MHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 47MHz ~ 6GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | 5CEBA2F23 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 47MHz ~ 6GHz | |
Function | Transceiver |

