17717 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SparkFun Electronics
In Stock: 144
Unit Price: €11.36000
Datasheet
RP2040 Pro Micro - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17717

DigiKey Part Number
1568-17717-ND
Manufacturer
Manufacturer Product Number
17717
Description
SPARKFUN PRO MICRO - RP2040
Customer Reference
Detailed Description
RP2040 Pro Micro - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Qwiic (DUELink/STEMMA QT)
Suggested Programming Environment
C, C++, MicroPython
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes