
14790 | |
|---|---|
DigiKey Part Number | 1568-14790-ND |
Manufacturer | |
Manufacturer Product Number | 14790 |
Description | EVAL BOARD FOR 14790 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14790 - LED Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | 14790 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.86000 | €25.86 |
| Unit Price without VAT: | €25.86000 |
|---|---|
| Unit Price with VAT: | €31.03200 |

