
14725 | |
|---|---|
DigiKey Part Number | 1568-14725-ND |
Manufacturer | |
Manufacturer Product Number | 14725 |
Description | EYS3D STEREO CAMERA - EAP87606A |
Customer Reference | |
Detailed Description | RGB 2560 x 960 Global CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | RGB | |
Resolution | 2560 x 960 | |
Frames per Second | 90.0 | |
Shutter | Global | |
Lens Mount | M12 | |
Sensor | AR0135 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | - |

