PRT-14494
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14494

DigiKey Part Number
1568-14494-ND
Manufacturer
Manufacturer Product Number
14494
Description
RES 1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.82000€0.82
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400