
14209 | |
|---|---|
DigiKey Part Number | 1568-14209-ND |
Manufacturer | |
Manufacturer Product Number | 14209 |
Description | POCKET GEIGER RADIATION SENSOR - |
Customer Reference | |
Detailed Description | X100-7 - Geiger Radiation Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Geiger Radiation | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 9V | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | X100-7 | |
Note | - |


