11620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11620

DigiKey Part Number
1568-11620-ND
Manufacturer
Manufacturer Product Number
11620
Description
SLIDE POT 10K OHM 0.1W TOP 20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
20mm
Size / Dimension
Rectangular - 1.378" L x 0.374" W x 0.256" H (35.00mm x 9.50mm x 6.50mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.91000€0.91
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200