
11319 | |
|---|---|
DigiKey Part Number | 1568-11319-ND |
Manufacturer | |
Manufacturer Product Number | 11319 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 30.00mm Dia x 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.91000 | €4.91 |
| Unit Price without VAT: | €4.91000 |
|---|---|
| Unit Price with VAT: | €5.89200 |

