MCP73831 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11231

DigiKey Part Number
1568-11231-ND
Manufacturer
Manufacturer Product Number
11231
Description
EVAL BOARD FOR MCP73831
Customer Reference
Detailed Description
MCP73831 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MCP73831
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.