
10917 | |
|---|---|
DigiKey Part Number | 1568-10917-ND |
Manufacturer | |
Manufacturer Product Number | 10917 |
Description | SPEAKER EXCITER 8 OHM 1W |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 1 W 300 Hz ~ 19 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | Exciter | |
Frequency Range | 300 Hz ~ 19 kHz | |
Frequency - Self Resonant | 16kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Height - Seated (Max) | 0.571" (14.50mm) |

