ROB-10507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10507

DigiKey Part Number
1568-10507-ND
Manufacturer
Manufacturer Product Number
10507
Description
STEPPER DRIVER 1A 35V LOAD
Customer Reference
Detailed Description
Stepper, Bipolar 5VDC Supply 1A 35V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
4
Voltage - Load
35V
Current - Output
1A
Voltage - Supply
5VDC
Interface
Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 85°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.