
09116 | |
|---|---|
DigiKey Part Number | 1568-09116-ND |
Manufacturer | |
Manufacturer Product Number | 09116 |
Description | EVAL BOARD FOR DS1077 |
Customer Reference | |
Detailed Description | DS1077 EconOscillator™ Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | DS1077 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



