
08321 | |
|---|---|
DigiKey Part Number | 1568-08321-ND |
Manufacturer | |
Manufacturer Product Number | 08321 |
Description | PICAXE 8 PIN PROTO KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PICAXE-08M2 PICAXE - PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PICAXE-08M2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.01600 |

