
UTSX614E19P | |
|---|---|
DigiKey Part Number | 1539-UTSX614E19P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX614E19P |
Description | PLUG, WITHOUT BACKSHELL, WITH 19 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (19 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Coupling Nut, UV Resistant |
Number of Positions 20 (19 + PE) | Shielding |
Shell Size - Insert 14-19 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Neoprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €18.27440 | €456.86 |
| Unit Price without VAT: | €18.27440 |
|---|---|
| Unit Price with VAT: | €21.92928 |

