
UTSX012D2S | |
|---|---|
DigiKey Part Number | 1539-UTSX012D2S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX012D2S |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 + PE) | Shielding |
Shell Size - Insert 12-2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating Flash |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €16.20720 | €405.18 |
| Unit Price without VAT: | €16.20720 |
|---|---|
| Unit Price with VAT: | €19.44864 |

