Similar




UTS6JC8E3P | |
|---|---|
DigiKey Part Number | UTS6JC8E3P-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC8E3P |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC8E3P Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert 8-3 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Energy, Instrumentation, Lighting, Telecommunications |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS8N3P | Amphenol Sine Systems Corp | 0 | 889-1361-ND | €15.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.90000 | €24.90 |
| 10 | €21.16300 | €211.63 |
| 25 | €19.83760 | €495.94 |
| 50 | €18.89140 | €944.57 |
| 100 | €17.99030 | €1,799.03 |
| 250 | €16.86524 | €4,216.31 |
| 500 | €16.06144 | €8,030.72 |
| Unit Price without VAT: | €24.90000 |
|---|---|
| Unit Price with VAT: | €29.88000 |


