5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6JC14E5S

DigiKey Part Number
SOU2111-ND
Manufacturer
Manufacturer Product Number
UTS6JC14E5S
Description
CONN PLUG FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC14E5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Box
Features
Backshell, Coupling Nut, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
12A
Number of Positions
5
Voltage Rating
600V
Shell Size - Insert
14-5
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Energy, Instrumentation, Lighting, Telecommunications
Shell Material
Polyamide (PA), Nylon
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€36.61000€36.61
10€31.11200€311.12
25€29.16480€729.12
50€27.77380€1,388.69
100€26.44920€2,644.92
250€24.79552€6,198.88
Manufacturers Standard Package
Unit Price without VAT:€36.61000
Unit Price with VAT:€43.93200