



UTS6JC14E12S | |
|---|---|
DigiKey Part Number | UTS6JC14E12S-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC14E12S |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC14E12S Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.5A |
Number of Positions 12 | Voltage Rating 250V |
Shell Size - Insert 14-12 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Energy, Instrumentation, Lighting, Telecommunications |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €31.66120 | €791.53 |
| Unit Price without VAT: | €31.66120 |
|---|---|
| Unit Price with VAT: | €37.99344 |

