


UTS6JC14E12P53 | |
|---|---|
DigiKey Part Number | UTS6JC14E12P53-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC14E12P53 |
Description | CONN PLUG 12POS INLINE PIN |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 4.5A |
Shell Size - Insert 14-12 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Energy, Instrumentation, Lighting, Telecommunications |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.81000 | €32.81 |
| Unit Price without VAT: | €32.81000 |
|---|---|
| Unit Price with VAT: | €39.37200 |

