


UTGX012E8P | |
|---|---|
DigiKey Part Number | 1539-UTGX012E8P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX012E8P |
Description | CONN RCPT MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.46000 | €20.46 |
| 10 | €17.38500 | €173.85 |
| 25 | €16.29600 | €407.40 |
| 50 | €15.51820 | €775.91 |
| 100 | €14.77800 | €1,477.80 |
| 250 | €13.85364 | €3,463.41 |
| 500 | €13.19338 | €6,596.69 |
| Unit Price without VAT: | €20.46000 |
|---|---|
| Unit Price with VAT: | €24.55200 |

