


UTGX012D8P | |
|---|---|
DigiKey Part Number | 1539-UTGX012D8P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX012D8P |
Description | CONN RCPT MALE 8POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 4.5A |
Shell Size - Insert 12-8 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Orientation N (Normal) | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €15.97640 | €399.41 |
| Unit Price without VAT: | €15.97640 |
|---|---|
| Unit Price with VAT: | €19.17168 |

