
UT010JCL | |
|---|---|
DigiKey Part Number | UT010JCL-ND |
Manufacturer | |
Manufacturer Product Number | UT010JCL |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 |
Datasheet | Datasheet |
EDA/CAD Models | UT010JCL Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Unshielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €14.32440 | €358.11 |
| Unit Price without VAT: | €14.32440 |
|---|---|
| Unit Price with VAT: | €17.18928 |














