Pin Contact Tin Crimp 14 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 14 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to change heads of Shandles Crimp tool

SM14ML-1TK6

DigiKey Part Number
SOU1259-ND
Manufacturer
Manufacturer Product Number
SM14ML-1TK6
Description
CONN PIN 14AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 14 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
14 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
19.7µin (0.50µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.51158€511.58
Manufacturers Standard Package
Unit Price without VAT:€0.51158
Unit Price with VAT:€0.61390