


RC20M12G18D28 | |
|---|---|
DigiKey Part Number | RC20M12G18D28-ND |
Manufacturer | |
Manufacturer Product Number | RC20M12G18D28 |
Description | CONN SOCKET 20-22AWG GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder 20-22 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 20-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €1.31735 | €19,760.25 |
| Unit Price without VAT: | €1.31735 |
|---|---|
| Unit Price with VAT: | €1.58082 |

