
85106EC1626P50 | |
|---|---|
DigiKey Part Number | SOU1481-ND |
Manufacturer | |
Manufacturer Product Number | 85106EC1626P50 |
Description | CONN PLUG MALE 26P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Green |
Part Status Discontinued at DigiKey | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 26 | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aviation, Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €26.41640 | €660.41 |
| Unit Price without VAT: | €26.41640 |
|---|---|
| Unit Price with VAT: | €31.69968 |

