
SMDMOV3225K271K | |
|---|---|
DigiKey Part Number | 4378-SMDMOV3225K271K-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | SMDMOV3225K271K |
Description | SMD VARISTOR-3225K271 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.4 kA Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Songtian Electronic Technology (HK) Limited | Current - Surge 2.4 kA |
Packaging Bag | Energy 24J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 243 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.66800 | €6.68 |
| 25 | €0.58360 | €14.59 |
| 50 | €0.53500 | €26.75 |
| 100 | €0.49650 | €49.65 |
| 250 | €0.45736 | €114.34 |
| 500 | €0.43468 | €217.34 |
| 1.000 | €0.41663 | €416.63 |
| 5.000 | €0.38766 | €1,938.30 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

