Image for SRG2LCDWB1D512E008V11I0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRG2LCDWB1D512E008V11I0

DigiKey Part Number
1668-SRG2LCDWB1D512E008V11I0-ND
Manufacturer
Manufacturer Product Number
SRG2LCDWB1D512E008V11I0
Description
SBC 1.2GHZ 1/2 CORE 512MB RAM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 1/2 Core 512MB/0GB RAM ARM Cortex-A55, Cortex-M33
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
CAN, GPIO, I2C, PWM, SPI, UART
Manufacturer
SolidRun LTD
RAM Capacity/Installed
512MB/0GB
Series
Storage Interface
eMMC/SD, QSPI
Packaging
Bulk
Video Outputs
MIPI-DSI, OpenCL, OpenGL
Part Status
Active
USB
USB 2.0 (2)
Core Processor
ARM Cortex-A55, Cortex-M33
Digital I/O Lines
1
Speed
1.2GHz
Watchdog Timer
No
Number of Cores
1/2
Operating Temperature
-40°C ~ 85°C
Cooling Type
Heat Sink
Base Product Number
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€92.14283€5,528.57
Unit Price without VAT:€92.14283
Unit Price with VAT:€110.57140