cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP 42-28-100

DigiKey Part Number
2106-STP42-28-100-ND
Manufacturer
Manufacturer Product Number
STP 42-28-100
Description
1260W 28V AT 45A MAX 1P PS IECEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
*
Packaging
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9540
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,711.15000€2,711.15
Manufacturers Standard Package
Unit Price without VAT:€2,711.15000
Unit Price with VAT:€3,253.38000
Additional Resources
AttributeDescription
Other Names
2106-STP 42-28-100
2106-STP 42-28-100-ND
783472874194
2106-STP42-28-100
STP4228100
Manufacturer Standard Package1