MFR Recommended

S4K2U1500C | |
|---|---|
DigiKey Part Number | 2106-S4K2U1500C-ND |
Manufacturer | |
Manufacturer Product Number | S4K2U1500C |
Description | UPS ON LINE 1500VA 120V 3G |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1350W 110V, 115V, 120V, 127V |
Category | AC Outlets 6 |
Manufacturer SolaHD | Voltage - Output 110V, 115V, 120V, 127V |
Series | Input Connector NEMA 5-15P |
Packaging Bulk | Output Connector NEMA 5-15R (6) |
Part Status Obsolete | Cord Length 10' (3.05m) |
Type Online (Double Conversion) | Size / Dimension 19.701" L x 16.929" W (500.40mm x 430.00mm) |
Applications General Purpose, Industrial Control | Height 3.402" (86.40mm) |
Form Rackmount, Tower | Base Product Number |
Power - Rated 1.5kVA / 1350W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4K2U1500D | SolaHD | 13 | 2106-S4K2U1500D-ND | €3,319.38000 | MFR Recommended |


