Laminated Core Power Transformer 480V Primary Secondary 9.1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 480V Primary Secondary 9.1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HT79F6AS

DigiKey Part Number
2106-HT79F6AS-ND
Manufacturer
Manufacturer Product Number
HT79F6AS
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 480V Primary Secondary 9.1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
480V
Current - Output (Max)
9.1A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
Yes
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,444.32000€1,444.32
Manufacturers Standard Package
Unit Price without VAT:€1,444.32000
Unit Price with VAT:€1,733.18400