
STF30120CR | |
|---|---|
DigiKey Part Number | 1655-STF30120CR-ND |
Manufacturer | |
Manufacturer Product Number | STF30120CR |
Description | DIODE ARRAY GP 120V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 120 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 50 | €0.76060 | €38.03 |
| 100 | €0.67990 | €67.99 |
| 500 | €0.53798 | €268.99 |
| 1.000 | €0.49234 | €492.34 |
| 2.000 | €0.45397 | €907.94 |
| 5.000 | €0.41244 | €2,062.20 |
| 10.000 | €0.40459 | €4,045.90 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.90800 |

