
SMDA36C | |
|---|---|
DigiKey Part Number | 1655-SMDA36CTR-ND - Tape & Reel (TR) 1655-SMDA36CCT-ND - Cut Tape (CT) 1655-SMDA36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA36C |
Description | TVS DIODE 36VWM 60VC 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.57000 | €5.70 |
| 100 | €0.37260 | €37.26 |
| 500 | €0.28788 | €143.94 |
| 1.000 | €0.26056 | €260.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23098 | €577.45 |
| 5.000 | €0.21270 | €1,063.50 |
| 7.500 | €0.20338 | €1,525.35 |
| 12.500 | €0.19291 | €2,411.38 |
| 17.500 | €0.18697 | €3,271.97 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

