
SMDA36C-4 | |
|---|---|
DigiKey Part Number | 1655-SMDA36C-4TR-ND - Tape & Reel (TR) 1655-SMDA36C-4CT-ND - Cut Tape (CT) 1655-SMDA36C-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA36C-4 |
Description | TVS DIODE 36VWM 60VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54100 | €5.41 |
| 100 | €0.35320 | €35.32 |
| 500 | €0.27230 | €136.15 |
| 1.000 | €0.24622 | €246.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.21798 | €544.95 |
| 5.000 | €0.20052 | €1,002.60 |
| 7.500 | €0.19162 | €1,437.15 |
| 12.500 | €0.18163 | €2,270.38 |
| 17.500 | €0.17571 | €3,074.93 |
| 25.000 | €0.17438 | €4,359.50 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

