60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA36-7

DigiKey Part Number
1655-SMDA36-7TR-ND - Tape & Reel (TR)
1655-SMDA36-7CT-ND - Cut Tape (CT)
1655-SMDA36-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA36-7
Description
TVS DIODE 36VWM 60VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
7
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.60800€6.08
100€0.39830€39.83
500€0.30850€154.25
1.000€0.27958€279.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.24826€620.65
5.000€0.22889€1,144.45
7.500€0.21902€1,642.65
12.500€0.20794€2,599.25
17.500€0.20385€3,567.38
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.16400