
SMDA36-6 | |
|---|---|
DigiKey Part Number | 1655-SMDA36-6TR-ND - Tape & Reel (TR) 1655-SMDA36-6CT-ND - Cut Tape (CT) 1655-SMDA36-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA36-6 |
Description | TVS DIODE 36VWM 60VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51500 | €5.15 |
| 100 | €0.33550 | €33.55 |
| 500 | €0.25814 | €129.07 |
| 1.000 | €0.23321 | €233.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.20620 | €515.50 |
| 5.000 | €0.18950 | €947.50 |
| 7.500 | €0.18099 | €1,357.43 |
| 12.500 | €0.17142 | €2,142.75 |
| 17.500 | €0.16576 | €2,900.80 |
| 25.000 | €0.16308 | €4,077.00 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

