
SMDA15C-4-2 | |
|---|---|
DigiKey Part Number | 1655-SMDA15C-4-2TR-ND - Tape & Reel (TR) 1655-SMDA15C-4-2CT-ND - Cut Tape (CT) 1655-SMDA15C-4-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15C-4-2 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56000 | €5.60 |
| 100 | €0.36600 | €36.60 |
| 500 | €0.28252 | €141.26 |
| 1.000 | €0.25561 | €255.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.22648 | €566.20 |
| 5.000 | €0.20846 | €1,042.30 |
| 7.500 | €0.19928 | €1,494.60 |
| 12.500 | €0.18897 | €2,362.12 |
| 17.500 | €0.18287 | €3,200.22 |
| 25.000 | €0.18246 | €4,561.50 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

