
SMDA03C-4 | |
|---|---|
DigiKey Part Number | 1655-SMDA03C-4TR-ND - Tape & Reel (TR) 1655-SMDA03C-4CT-ND - Cut Tape (CT) 1655-SMDA03C-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03C-4 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54200 | €5.42 |
| 100 | €0.35320 | €35.32 |
| 500 | €0.27218 | €136.09 |
| 1.000 | €0.24611 | €246.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.21786 | €544.65 |
| 5.000 | €0.20040 | €1,002.00 |
| 7.500 | €0.19150 | €1,436.25 |
| 12.500 | €0.18150 | €2,268.75 |
| 17.500 | €0.17558 | €3,072.65 |
| 25.000 | €0.17414 | €4,353.50 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

