
SMBJ150CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ150CATR-ND - Tape & Reel (TR) 1655-SMBJ150CACT-ND - Cut Tape (CT) 1655-SMBJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21000 | €2.10 |
| 100 | €0.13230 | €13.23 |
| 500 | €0.09848 | €49.24 |
| 1.000 | €0.08756 | €87.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07363 | €220.89 |
| 6.000 | €0.06661 | €399.66 |
| 9.000 | €0.06303 | €567.27 |
| 15.000 | €0.05900 | €885.00 |
| 21.000 | €0.05662 | €1,189.02 |
| 30.000 | €0.05430 | €1,629.00 |
| 75.000 | €0.04921 | €3,690.75 |
| 150.000 | €0.04744 | €7,116.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

