
SDURD320 | |
|---|---|
DigiKey Part Number | 1655-SDURD320TR-ND - Tape & Reel (TR) 1655-SDURD320CT-ND - Cut Tape (CT) 1655-SDURD320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD320 |
Description | DIODE STANDARD 200V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28700 | €2.87 |
| 100 | €0.18240 | €18.24 |
| 500 | €0.13720 | €68.60 |
| 1.000 | €0.12261 | €122.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10680 | €267.00 |
| 5.000 | €0.09702 | €485.10 |
| 7.500 | €0.09203 | €690.23 |
| 12.500 | €0.08643 | €1,080.38 |
| 17.500 | €0.08311 | €1,454.42 |
| 25.000 | €0.07988 | €1,997.00 |
| 62.500 | €0.07294 | €4,558.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

