
SDURD1560 | |
|---|---|
DigiKey Part Number | 1655-SDURD1560TR-ND - Tape & Reel (TR) 1655-SDURD1560CT-ND - Cut Tape (CT) 1655-SDURD1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1560 |
Description | DIODE STANDARD 600V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.63600 | €6.36 |
| 100 | €0.41660 | €41.66 |
| 500 | €0.32230 | €161.15 |
| 1.000 | €0.29191 | €291.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.24094 | €602.35 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

