
SDURD1040CT | |
|---|---|
DigiKey Part Number | 1655-SDURD1040CTTR-ND - Tape & Reel (TR) 1655-SDURD1040CTCT-ND - Cut Tape (CT) 1655-SDURD1040CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1040CT |
Description | DIODE ARRAY GEN PURP 400V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.46900 | €4.69 |
| 100 | €0.30440 | €30.44 |
| 500 | €0.23334 | €116.67 |
| 1.000 | €0.21043 | €210.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18562 | €464.05 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

