
SDURB2060A | |
|---|---|
DigiKey Part Number | 1655-SDURB2060ATR-ND - Tape & Reel (TR) 1655-SDURB2060ACT-ND - Cut Tape (CT) 1655-SDURB2060ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2060A |
Description | DIODE STANDARD 600V 20A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.63300 | €6.33 |
| 100 | €0.41620 | €41.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.30200 | €241.60 |
| 1.600 | €0.27528 | €440.45 |
| 2.400 | €0.26165 | €627.96 |
| 4.000 | €0.24634 | €985.36 |
| 5.600 | €0.23727 | €1,328.71 |
| 8.000 | €0.22846 | €1,827.68 |
| 20.000 | €0.21580 | €4,316.00 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.21200 |

