
SDURB1060CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1060CTTR-ND - Tape & Reel (TR) 1655-SDURB1060CTCT-ND - Cut Tape (CT) 1655-SDURB1060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1060CT |
Description | DIODE ARRAY GEN PURP 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.65900 | €6.59 |
| 100 | €0.43230 | €43.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.31303 | €250.42 |
| 1.600 | €0.28512 | €456.19 |
| 2.400 | €0.27089 | €650.14 |
| 4.000 | €0.25490 | €1,019.60 |
| 5.600 | €0.24543 | €1,374.41 |
| 8.000 | €0.23622 | €1,889.76 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

