
SDURB1060 | |
|---|---|
DigiKey Part Number | 1655-SDURB1060TR-ND - Tape & Reel (TR) 1655-SDURB1060CT-ND - Cut Tape (CT) 1655-SDURB1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1060 |
Description | DIODE STANDARD 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.66900 | €6.69 |
| 100 | €0.43890 | €43.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.31808 | €254.46 |
| 1.600 | €0.28980 | €463.68 |
| 2.400 | €0.27538 | €660.91 |
| 4.000 | €0.25919 | €1,036.76 |
| 5.600 | €0.24959 | €1,397.70 |
| 8.000 | €0.24027 | €1,922.16 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

