
SDURB1020 | |
|---|---|
DigiKey Part Number | 1655-SDURB1020TR-ND - Tape & Reel (TR) 1655-SDURB1020CT-ND - Cut Tape (CT) 1655-SDURB1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1020 |
Description | DIODE STANDARD 200V DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.60200 | €6.02 |
| 100 | €0.39510 | €39.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.28589 | €228.71 |
| 1.600 | €0.26033 | €416.53 |
| 2.400 | €0.24730 | €593.52 |
| 4.000 | €0.23267 | €930.68 |
| 5.600 | €0.22400 | €1,254.40 |
| 8.000 | €0.21557 | €1,724.56 |
| 20.000 | €0.20170 | €4,034.00 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

