Diode Array 1 Pair Common Cathode 400 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR1040CT

DigiKey Part Number
1655-1166-ND
Manufacturer
Manufacturer Product Number
SDUR1040CT
Description
DIODE ARRAY GP 400V TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.02000€1.02
50€0.47540€23.77
100€0.42170€42.17
500€0.32732€163.66
1.000€0.29694€296.94
2.000€0.27138€542.76
5.000€0.24370€1,218.50
10.000€0.22661€2,266.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400