SCR 800 V 12 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT151K-800R

DigiKey Part Number
1655-SCT151K-800RTR-ND - Tape & Reel (TR)
1655-SCT151K-800RCT-ND - Cut Tape (CT)
1655-SCT151K-800RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT151K-800R
Description
SCR 800V 12A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.57300€5.73
100€0.37380€37.38
500€0.28798€143.99
1.000€0.26031€260.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.21328€533.20
5.000€0.20927€1,046.35
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400